Part Details for 1149210000 by Weidmüller Interface GmbH & Co. KG
Overview of 1149210000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1149210000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87T4774
|
Newark | Sl 5.08Hc/20/90F 3.2Sn Or Bx |Weidmuller 1149210000 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4200 / $8.2800 | Buy Now |
DISTI #
4381-1149210000-ND
|
DigiKey | TERM BLOCK HDR 20POS 5.08MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk, Bulk |
75 In Stock |
|
$2.6290 / $8.2700 | Buy Now |
DISTI #
1149210000
|
Avnet Americas | Connector Wire to Board Male Header 20 Position 5.08mm Right Angle Solder Through Hole Orange Box (Alt: 1149210000) Min Qty: 12 Package Multiple: 12 | 0 |
|
RFQ | |
DISTI #
470-1149210000
|
Mouser Electronics | Fixed Terminal Blocks SL 5.08HC/20/90F 3.2SN OR BX | 0 |
|
$4.6100 / $8.3400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.0800 / $6.2000 | Buy Now |