Part Details for 114992902 by Seeed Development Ltd
Overview of 114992902 by Seeed Development Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 114992902
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK3465
|
Newark | Poe Splitter, Dc Jack, 12V, Enet, 1Gbps, Product Range:Sensecap Series Rohs Compliant: Yes |Seeed Studio 114992902 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$9.8600 | Buy Now |
DISTI #
713-114992902
|
Mouser Electronics | Seeed Studio Accessories PoE Splitter DC Jack 12V RoHS: Compliant | 2 |
|
$26.9000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.0500 | Buy Now |