There are no models available for this part yet.
Overview of 115-02000 by HellermannTyton
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-92202-000 | Renesas Electronics Corporation | Dual 1-4 Decoder 54FCT139T | |
RTK0EMX590C02000BJ | Renesas Electronics Corporation | RX Family & RL78 Family CPU Card | |
5962-93020-000 | Renesas Electronics Corporation | 54FCT2245T |
Price & Stock for 115-02000 by HellermannTyton
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24M6818
|
Newark | Cable Tie, Rel, Black, 250X4.6Mm, Pk100, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Colour:Black, Cable Tie Length:250Mm, Cable Tie Width:4.6Mm, Cable Bundle Diameter Max:65Mm, Minimum Loop Tensile Strength:50Lb, Cable Rohs Compliant: Yes |Hellermanntyton 115-02000 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 11 |
|
$18.1300 / $19.8800 | Buy Now | |
DISTI #
RELK2M-PA66-BK
|
TME | Cable tie, multi use, L: 250mm, W: 4.6mm, polyamide, 200N, black Min Qty: 4000 | 0 |
|
$0.1840 / $0.2290 | RFQ |
CAD Models for 115-02000 by HellermannTyton
Part Data Attributes for 115-02000 by HellermannTyton
115-02000
HellermannTyton
|
|
---|---|
Samacsys Manufacturer
|
HELLERMANNTYTON
|
Want to compare parts?
-
115-02000HellermannTytonVS
-