Part Details for 115-02300 by HellermannTyton
Overview of 115-02300 by HellermannTyton
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5L35023-000NLGI | Renesas Electronics Corporation | VersaClock® 3S Programmable Clock Generator | |
5X35023-000NXGI | Renesas Electronics Corporation | VersaClock® 3S Programmable Clock Generator with Integrated Crystal | |
5P35023-000NLGI8 | Renesas Electronics Corporation | Programmable VersaClock® Clock Generator |
Price & Stock for 115-02300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M6816
|
Newark | Cable Tie, Rel, Black, 350X4.6Mm, Pk100, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Colour:Black, Cable Tie Length:350Mm, Cable Tie Width:4.6Mm, Cable Bundle Diameter Max:95Mm, Minimum Loop Tensile Strength:50Lb, Cable Rohs Compliant: Yes |Hellermanntyton 115-02300 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 11 |
|
$24.2800 / $27.0800 | Buy Now |
DISTI #
70603654
|
RS | Cable Tie, Releasable, Black Nylon, 350mm x 4.6 mm, RELK2L | HellermannTyton 115-02300 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Package | 68 |
|
$24.9700 / $27.7500 | Buy Now |
DISTI #
RELK2L-PA66-BK
|
TME | Cable tie, multi use, L: 350mm, W: 4.6mm, polyamide, 200N, black Min Qty: 4000 | 0 |
|
$0.2620 / $0.3220 | RFQ |
Part Details for 115-02300
115-02300 CAD Models
115-02300 Part Data Attributes
|
115-02300
HellermannTyton
Buy Now
|
Compare Parts:
115-02300
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |