Part Details for 1150 by Heyco
Overview of 1150 by Heyco
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3720-1150-ND
|
DigiKey | SR 5N-4 BLACK Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
8486 In Stock |
|
$0.0364 / $0.1000 | Buy Now |
DISTI #
836-1150
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips SR 5N-4 RoHS: Compliant | 19157 |
|
$0.0340 / $0.1000 | Buy Now |
DISTI #
72068280
|
RS | Strain Relief Bushing, Nylon 6/6, Mounting Hole Size 0.5000 in, SR Series | Heyco 1150 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3725 |
|
$0.0840 / $0.1000 | Buy Now |
|
Future Electronics | Black SR 5N-4 Straight Through Round Cable Heyco® Original Strain Relief Bushing RoHS: Compliant pbFree: Yes Min Qty: 8500 Package Multiple: 8500 Container: Bulk | 0Bulk |
|
$0.0334 / $0.0398 | Buy Now |
|
Bisco Industries | 36314 |
|
Buy Now | ||
DISTI #
HEY1150
|
Heilind Electronics | SR 5N-4 BLACK | Americas - 13149 in Stock25500 On Order |
|
$0.0337 / $0.0427 | Buy Now |
|
Onlinecomponents.com | SR 5N-4 BLACK Heyco® Original Strain Relief Bushings Straight-Thru SR for Round RoHS: Compliant |
97361 In Stock |
|
$0.0219 / $0.0410 | Buy Now |
DISTI #
80014495
|
Verical | Cable Accessories Strain Relief Bushing Nylon 6/6 Black Min Qty: 1500 Package Multiple: 500 Date Code: 2107 | Americas - 97000 |
|
$0.0363 / $0.0569 | Buy Now |
DISTI #
53832482
|
Verical | Cable Accessories Strain Relief Bushing Nylon 6/6 Black Min Qty: 16 Package Multiple: 1 | Americas - 32211 |
|
$0.0468 / $4.5125 | Buy Now |
DISTI #
66756621
|
Verical | Cable Accessories Strain Relief Bushing Nylon 6/6 Black Min Qty: 16 Package Multiple: 1 | Americas - 3607 |
|
$0.0468 / $4.5125 | Buy Now |