Part Details for 1150400000 by Weidmüller Interface GmbH & Co. KG
Overview of 1150400000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1150400000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87T4880
|
Newark | Sl 5.08Hc/07/90Lf 3.2Sn Bk Bx |Weidmuller 1150400000 RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4600 / $3.7600 | Buy Now |
DISTI #
1150400000-ND
|
DigiKey | TERM BLOCK HDR 7POS 90DEG 5.08MM Min Qty: 36 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2158 | Buy Now |
DISTI #
1150400000
|
Avnet Americas | Connector Wire to Board Male Header 7 Position 5.08mm Right Angle Solder Through Hole Black Box (Alt: 1150400000) Min Qty: 36 Package Multiple: 36 | 0 |
|
RFQ | |
DISTI #
470-1150400000
|
Mouser Electronics | Fixed Terminal Blocks SL 5.08HC/07/90LF 3.2SN BK BX RoHS: Compliant | 0 |
|
$1.8700 / $4.1800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8500 / $2.4300 | Buy Now |