Part Details for 115101-02-24.00 by Amphenol RF
Overview of 115101-02-24.00 by Amphenol RF
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 115101-02-24.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W5652
|
Newark | Rf Cable Assembly, Bnc Straight Plug, 24", Rg174, Connector Type A:Bnc Straight Plug, Connector Type B:Bnc Straight Plug, Coaxial Cable Type:Rg174, Impedance:50Ohm, Cable Length - Imperial:2Ft, Cable Length - Metric:610Mm Rohs Compliant: Yes |Amphenol Rf 115101-02-24.00 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 117 |
|
$12.3000 / $13.3200 | Buy Now |
DISTI #
ACX2316-ND
|
DigiKey | CBL ASSY BNC PLUG TO PLUG 24" Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
287 In Stock |
|
$11.6383 / $17.8400 | Buy Now |
DISTI #
70278210
|
RS | Cable Assemblies, BNC Straight Plug to BNC Straight Plug on RG-174, BNC Series | Amphenol RF 115101-02-24.00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 19 |
|
$15.5400 / $17.2700 | Buy Now |
DISTI #
AMR115101-02-24.00
|
Heilind Electronics | BNC Str Plug to BNC Str Plug RG-174 , 24 | Americas - 0 in Stock |
|
$13.0000 / $16.7259 | Buy Now |
|
Onlinecomponents.com | RF Cable Assembly - BNC Straight Plug to RF Cable Assembly - BNC Straight Plug on RG-174 cable - 2 feet RoHS: Compliant |
61 In Stock |
|
$10.9600 / $18.1900 | Buy Now |
DISTI #
56379714
|
Verical | Cable Assembly Coaxial 0.609m BNC to BNC M-M Bag Min Qty: 3 Package Multiple: 1 Date Code: 2123 | Americas - 59 |
|
$15.5220 / $23.6470 | Buy Now |
DISTI #
AMR115101-02-24.00
|
Interstate Connecting Components | BNC Str Plug to BNC Str Plug RG-174 , 24 | 0 |
|
$13.0000 / $16.7259 | Buy Now |
DISTI #
115101-02-24.00
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$12.0000 / $13.2900 | Buy Now |
|
Master Electronics | RF Cable Assembly - BNC Straight Plug to RF Cable Assembly - BNC Straight Plug on RG-174 cable - 2 feet RoHS: Compliant |
61 In Stock |
|
$10.9600 / $18.1900 | Buy Now |
DISTI #
55971.1
|
TestEquity LLC | Amphenol RF 115101-02-24.00 RF Cable Assembly RG-174, BNC to BNC, Straight, Plug, 24" L, 50 Ohms | 25 |
|
$13.0900 | Buy Now |