-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39T9633
|
Newark | Cable Assembly, Coaxial, Rg58, 25Ft, Connector Type A:Bnc Straight Plug, Connector Type B:Bnc Straight Plug, Coaxial Cable Type:Rg58/U, Impedance:50Ohm, Cable Length - Imperial:25Ft, Cable Length - Metric:7.6M, Jacket Color:Black Rohs Compliant: Yes |Amphenol Rf 115101-19-300 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 284 |
|
$30.3500 / $38.7100 | Buy Now |
DISTI #
ACX1794-ND
|
DigiKey | CBL ASSY BNC PLUG TO PLUG 25' Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
178 In Stock |
|
$24.0739 / $32.5100 | Buy Now |
DISTI #
V36:1790_07758852
|
Arrow Electronics | Cable Assembly Coaxial 7.62m BNC to BNC M-M Bag Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2231 | Americas - 60 |
|
$20.0600 / $20.3800 | Buy Now |
DISTI #
70255230
|
RS | Cable Assembly, RG-58, BNC Str. Plug/ Str. Plug, 300 In., 50 Ohms, BNC Series | Amphenol RF 115101-19-300 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 110 |
|
$28.9300 / $32.5100 | Buy Now |
DISTI #
AMR115101-19-300
|
Heilind Electronics | RF CABLE ASSEMBLY BNC STRAIGHT | Americas - 1 in Stock |
|
$27.2656 / $31.5162 | Buy Now |
|
Onlinecomponents.com | RF Cable Assembly - BNC Straight Plug to RF Cable Assembly - BNC Straight Plug on RG-58 cable 25 inches RoHS: Compliant |
22 In Stock |
|
$22.9800 / $32.9700 | Buy Now |
DISTI #
58981575
|
Verical | Cable Assembly Coaxial 7.62m BNC to BNC M-M Bag Min Qty: 2 Package Multiple: 1 Date Code: 2135 | Americas - 21 |
|
$34.8451 / $41.3676 | Buy Now |
DISTI #
115101-19-300
|
TME | BNC,both sides, RG58, Cable: coaxial, 7.62m, male, male, straight Min Qty: 1 | 0 |
|
$27.8300 / $39.7600 | RFQ |
DISTI #
AMR115101-19-300
|
Interstate Connecting Components | RF CABLE ASSEMBLY BNC STRAIGHT | 1 |
|
$27.2656 / $31.5162 | Buy Now |
DISTI #
115101-19-300
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$23.9400 / $25.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy