Part Details for 115101-19-72.00 by Amphenol RF
Overview of 115101-19-72.00 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 115101-19-72.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39T9637
|
Newark | Cable Assembly, Coaxial, Rg58, 6Ft, Connector Type A:Bnc Straight Plug, Connector Type B:Bnc Straight Plug, Coaxial Cable Type:Rg58/U, Impedance:50Ohm, Cable Length - Imperial:6Ft, Cable Length - Metric:1.8M, Jacket Color:Black Rohs Compliant: Yes |Amphenol Rf 115101-19-72.00 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 249 |
|
$16.8100 / $21.4200 | Buy Now |
DISTI #
ACX1799-ND
|
DigiKey | CBL ASSY BNC PLUG TO PLUG 6' Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
904 In Stock |
|
$11.0222 / $16.9000 | Buy Now |
DISTI #
70255224
|
RS | Cable Assembly, RG-58, BNC Str. Plug/ Str. Plug, 72 In., 50 Ohms, BNC Series | Amphenol RF 115101-19-72.00 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 334 |
|
$14.6200 / $16.9000 | Buy Now |
DISTI #
AMR115101-19-72.00
|
Heilind Electronics | BNC Str Plug to BNC Str Plug RG-58 , 72 | Americas - 0 in Stock |
|
$12.6875 / $17.4517 | Buy Now |
|
Onlinecomponents.com | RF Cable Assembly - BNC Straight Plug to RF Cable Assembly - BNC Straight Plug on RG-58 cable 6 feet RoHS: Compliant |
108 In Stock |
|
$10.6900 / $18.2600 | Buy Now |
DISTI #
AMR115101-19-72.00
|
Interstate Connecting Components | BNC Str Plug to BNC Str Plug RG-58 , 72 | 0 |
|
$12.6875 / $17.4517 | Buy Now |
DISTI #
3757647
|
element14 Asia-Pacific | RF CABLE ASSY, BNC PLUG-PLUG, 1.8M RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$14.0683 / $16.4033 | Buy Now |
DISTI #
3757647
|
Farnell | RF CABLE ASSY, BNC PLUG-PLUG, 1.8M RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$13.9326 / $15.9639 | Buy Now |
|
Master Electronics | RF Cable Assembly - BNC Straight Plug to RF Cable Assembly - BNC Straight Plug on RG-58 cable 6 feet RoHS: Compliant |
108 In Stock |
|
$10.6900 / $18.2600 | Buy Now |
DISTI #
56002.1
|
TestEquity LLC | Amphenol RF 115101-19-72.00 RF Cable Assembly RG-58, BNC to BNC, Straight, Plug, 72" L, 50 Ohms | 5 |
|
$15.6200 | Buy Now |