-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39T9637
|
Newark | Cable Assembly, Coaxial, Rg58, 6Ft, Connector Type A:Bnc Straight Plug, Connector Type B:Bnc Straight Plug, Coaxial Cable Type:Rg58/U, Impedance:50Ohm, Cable Length - Imperial:6Ft, Cable Length - Metric:1.8M, Jacket Color:Black Rohs Compliant: Yes |Amphenol Rf 115101-19-72.00 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 241 |
|
$16.8100 / $21.4200 | Buy Now |
DISTI #
ACX1799-ND
|
DigiKey | CBL ASSY BNC PLUG TO PLUG 6' Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
847 In Stock |
|
$11.0222 / $16.9000 | Buy Now |
DISTI #
V36:1790_07758669
|
Arrow Electronics | Cable Assembly Coaxial 1.82m BNC to BNC M-M Bag Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2235 | Americas - 75 |
|
$9.3330 / $13.2030 | Buy Now |
DISTI #
V99:2348_07758669
|
Arrow Electronics | Cable Assembly Coaxial 1.82m BNC to BNC M-M Bag Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2148 | Americas - 62 |
|
$11.7230 / $14.5665 | Buy Now |
DISTI #
70255224
|
RS | Cable Assembly, RG-58, BNC Str. Plug/ Str. Plug, 72 In., 50 Ohms, BNC Series | Amphenol RF 115101-19-72.00 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 331 |
|
$14.6200 / $16.9000 | Buy Now |
DISTI #
AMR115101-19-72.00
|
Heilind Electronics | BNC Str Plug to BNC Str Plug RG-58 , 72 | Americas - 0 in Stock |
|
$12.6875 / $17.4517 | Buy Now |
|
Onlinecomponents.com | RF Cable Assembly - BNC Straight Plug to RF Cable Assembly - BNC Straight Plug on RG-58 cable 6 feet RoHS: Compliant |
108 In Stock |
|
$10.5600 / $17.8700 | Buy Now |
DISTI #
51489103
|
Verical | Cable Assembly Coaxial 1.82m BNC to BNC M-M Bag Min Qty: 3 Package Multiple: 1 Date Code: 1646 | Americas - 108 |
|
$14.6461 / $22.0345 | Buy Now |
DISTI #
AMR115101-19-72.00
|
Interstate Connecting Components | BNC Str Plug to BNC Str Plug RG-58 , 72 | 0 |
|
$12.6875 / $17.4517 | Buy Now |
DISTI #
115101-19-72.00
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$12.5400 / $13.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy