Part Details for 115101-19-M3.00 by Amphenol RF
Overview of 115101-19-M3.00 by Amphenol RF
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 115101-19-M3.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X4482
|
Newark | Rf Coax Cable, Rg58, Bnc Plug, 3M, Black, Connector Type A:Bnc Straight Plug, Connector Type B:Bnc Straight Plug, Coaxial Cable Type:Rg58/U, Impedance:50Ohm, Cable Length - Imperial:10Ft, Cable Length - Metric:3M, Jacket Color:Black Rohs Compliant: Yes |Amphenol Rf 115101-19-M3.00 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 258 |
|
$17.3100 | Buy Now |
DISTI #
ACX2390-ND
|
DigiKey | CBL ASSY BNC PLUG TO PLUG 9.8' Min Qty: 1 Lead time: 12 Weeks Container: Bag |
88 In Stock |
|
$15.1425 / $21.0600 | Buy Now |
DISTI #
70369093
|
RS | BNC Straight Plug to BNC Straight Plug on RG-58 cable, 3.00 Meters | Amphenol RF 115101-19-M3.00 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 22 |
|
$18.8300 / $20.2500 | Buy Now |
DISTI #
AMR115101-19-M3.00
|
Heilind Electronics | BNC STRAIGHT PLUG TO BNC STRAI | Americas - 0 in Stock |
|
$76.5156 / $85.7032 | Buy Now |
|
Onlinecomponents.com | BNC Straight Plug to BNC Straight Plug on RG-58 cable 3.00 Meters RoHS: Compliant |
123 In Stock |
|
$14.4100 / $20.8100 | Buy Now |
DISTI #
56272643
|
Verical | Cable Assembly Coaxial 3m BNC to BNC M-M Bag Min Qty: 3 Package Multiple: 1 Date Code: 1835 | Americas - 111 |
|
$17.7482 / $25.6597 | Buy Now |
DISTI #
65693049
|
Verical | Cable Assembly Coaxial 3m BNC to BNC M-M Bag Min Qty: 4 Package Multiple: 1 | Americas - 12 |
|
$17.4900 | Buy Now |
DISTI #
115101-19-M3.00
|
TME | Cable, BNC,both sides, 3m, male, male, straight, straight Min Qty: 1 | 0 |
|
$18.0500 / $25.7900 | RFQ |
DISTI #
AMR115101-19-M3.00
|
Interstate Connecting Components | BNC STRAIGHT PLUG TO BNC STRAI | 0 |
|
$76.5156 / $85.7032 | Buy Now |
DISTI #
115101-19-M3.00
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$15.4500 / $16.1600 | Buy Now |