Part Details for 115101-20-600 by Amphenol RF
Overview of 115101-20-600 by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 115101-20-600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39T9645
|
Newark | Bnc Straight Plug To Bnc Straight Plug Rg-59 75 Ohm 600 Inches (15240 Mm) |Amphenol Rf 115101-20-600 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.1600 / $49.3800 | Buy Now |
DISTI #
ACX1812-ND
|
DigiKey | CBL ASSY BNC PLUG TO PLUG 50' Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
90 In Stock |
|
$35.5515 / $48.0100 | Buy Now |
DISTI #
70275063
|
RS | BNC Straight Plug to BNC Straight Plug on RG-59 cable, 600 inches | Amphenol RF 115101-20-600 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$50.6500 / $53.9100 | RFQ |
DISTI #
AMR115101-20-600
|
Heilind Electronics | BNC STRAIGHT PLUG TO BNC STRAI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BNC Straight Plug to BNC Straight Plug on RG-59 cable 600 inches RoHS: Compliant | 0 |
|
$40.7700 / $53.7700 | Buy Now |
DISTI #
115101-20-600
|
TME | Cable, 75Ω, BNC male,both sides, straight, 15.24m Min Qty: 1 | 0 |
|
$42.4000 / $60.5700 | RFQ |
DISTI #
AMR115101-20-600
|
Interstate Connecting Components | BNC STRAIGHT PLUG TO BNC STRAI | 0 |
|
Buy Now | |
DISTI #
115101-20-600
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$36.9000 / $38.6000 | Buy Now |
DISTI #
56027.1
|
TestEquity LLC | Amphenol RF 115101-20-600 RF Cable, BNC Straight Plug to BNC Straight Plug, RG-59, 600" L, 75 Ohm | 0 |
|
$48.5400 | Buy Now |
Part Details for 115101-20-600
115101-20-600 CAD Models
115101-20-600 Part Data Attributes
|
115101-20-600
Amphenol RF
Buy Now
|
Compare Parts:
115101-20-600
Amphenol RF
|
Samacsys Manufacturer | Amphenol RF |