Part Details for 115101-20-72.00 by Amphenol RF
Overview of 115101-20-72.00 by Amphenol RF
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10155115-101LF | Amphenol Communications Solutions | Back Plane Connectors,2 mm Hard Metric Series, Millipacs,High speed RA Receptacle type B22, shielded, SI performance as per cPCI 2.3 |
Price & Stock for 115101-20-72.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39T9646
|
Newark | Cable Assembly, Coaxial, Rg59, 6Ft, Connector Type A:Bnc Straight Plug, Connector Type B:Bnc Straight Plug, Coaxial Cable Type:Rg59, Impedance:75Ohm, Cable Length - Imperial:6Ft, Cable Length - Metric:1.8M, Jacket Color:Black Rohs Compliant: Yes |Amphenol Rf 115101-20-72.00 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.9800 / $18.7300 | Buy Now |
DISTI #
ACX1813-ND
|
DigiKey | CBL ASSY BNC PLUG TO PLUG 6' Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
64 In Stock |
|
$12.5473 / $24.3400 | Buy Now |
DISTI #
70275064
|
RS | Cable Assemblies, BNC Plug to BNC Plug, RG-59, 72 in, 75 Ohmn, BNC Series | Amphenol RF 115101-20-72.00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 64 |
|
$15.9300 / $17.9000 | Buy Now |
DISTI #
AMR115101-20-72.00
|
Heilind Electronics | BNC STRAIGHT PLUG TO BNC CABLE ASSEMBLIES | Americas - 0 in Stock |
|
$13.5846 / $17.2581 | Buy Now |
|
Onlinecomponents.com | BNC Straight Plug to BNC Straight Plug on RG-59 cable 72 inches RoHS: Compliant |
50 In Stock |
|
$11.4800 / $17.6700 | Buy Now |
DISTI #
54445405
|
Verical | Cable Assembly Coaxial 1.829m BNC to BNC M-M Bag Min Qty: 3 Package Multiple: 1 Date Code: 1321 | Americas - 48 |
|
$15.9120 / $22.9710 | Buy Now |
DISTI #
AMR115101-20-72.00
|
Interstate Connecting Components | BNC STRAIGHT PLUG TO BNC CABLE ASSEMBLIES | 0 |
|
$13.5846 / $17.2581 | Buy Now |
DISTI #
115101-20-72.00
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$12.4000 / $13.7200 | Buy Now |
|
Master Electronics | BNC Straight Plug to BNC Straight Plug on RG-59 cable 72 inches RoHS: Compliant |
50 In Stock |
|
$11.4800 / $17.6700 | Buy Now |
DISTI #
56028.1
|
TestEquity LLC | Amphenol RF 115101-20-72.00 RF Cable, BNC Straight Plug to BNC Straight Plug, RG-59, 72" L, 75 Ohm | 0 |
|
$16.7800 | Buy Now |