Part Details for 115101-20-M0.25 by Amphenol RF
Overview of 115101-20-M0.25 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 115101-20-M0.25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X4485
|
Newark | Rf Coax Cable, Rg59, Bnc Plug, 250Mm, Black, Connector Type A:Bnc Straight Plug, Connector Type B:Bnc Straight Plug, Coaxial Cable Type:Rg59, Impedance:75Ohm, Cable Length - Imperial:9.84", Cable Length - Metric:250Mm Rohs Compliant: Yes |Amphenol Rf 115101-20-M0.25 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.1100 / $14.4600 | Buy Now |
DISTI #
ACX2395-ND
|
DigiKey | CBL ASSY BNC PLUG TO PLUG 9.843" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
19 In Stock |
|
$8.6224 / $14.2600 | Buy Now |
DISTI #
70369098
|
RS | BNC Straight Plug to BNC Straight Plug on RG-59 cable, 0.25 Meters | Amphenol RF 115101-20-M0.25 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 21 |
|
$12.6900 / $14.2600 | Buy Now |
DISTI #
AMR115101-20-M0.25
|
Heilind Electronics | BNC STRAIGHT PLUG TO BNC STRAI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BNC Straight Plug to BNC Straight Plug on RG-59 cable 0.25 Meters RoHS: Compliant | 0 |
|
$9.5700 / $12.6700 | Buy Now |
DISTI #
AMR115101-20-M0.25
|
Interstate Connecting Components | BNC STRAIGHT PLUG TO BNC STRAI | 0 |
|
Buy Now | |
DISTI #
2490273
|
element14 Asia-Pacific | RF COAX CABLE, RG59, BNC PLUG, 250MM, BLACK RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$9.5112 / $14.9127 | Buy Now |
DISTI #
2434954
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$6.6920 / $9.3138 | Buy Now |
DISTI #
2490273
|
Farnell | RF COAX CABLE, RG59, BNC PLUG, 250MM, BLACK RoHS: Compliant Min Qty: 25 Lead time: 27 Weeks, 5 Days Container: Each | 0 |
|
$12.2478 / $12.9594 | Buy Now |
DISTI #
56029.1
|
TestEquity LLC | Amphenol RF 115101-20-M0.25 RF Cable, BNC Straight Plug to BNC Straight Plug, RG-59, 250mm L, 75 Ohm | 0 |
|
$11.0900 | Buy Now |