Part Details for 115101-20-M0.75 by Amphenol RF
Overview of 115101-20-M0.75 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 115101-20-M0.75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X4487
|
Newark | Rf Coax Cable, Rg59, Bnc Plug, 750Mm, Black, Connector Type A:Bnc Straight Plug, Connector Type B:Bnc Straight Plug, Coaxial Cable Type:Rg59, Impedance:75Ohm, Cable Length - Imperial:29.53", Cable Length - Metric:750Mm Rohs Compliant: Yes |Amphenol Rf 115101-20-M0.75 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9300 / $14.8700 | Buy Now |
DISTI #
ACX2397-ND
|
DigiKey | CBL ASSY BNC PLUG TO PLUG 29.53" Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$14.0252 | Buy Now |
DISTI #
70369100
|
RS | BNC Straight Plug to BNC Straight Plug on RG-59 cable, 0.75 Meters | Amphenol RF 115101-20-M0.75 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$11.2800 / $11.9900 | RFQ |
DISTI #
AMR115101-20-M0.75
|
Heilind Electronics | BNC STRAIGHT PLUG TO BNC STRAI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BNC Straight Plug to BNC Straight Plug on RG-59 cable 0.75 Meters RoHS: Compliant | 0 |
|
$10.7000 / $14.1700 | Buy Now |
DISTI #
AMR115101-20-M0.75
|
Interstate Connecting Components | BNC STRAIGHT PLUG TO BNC STRAI | 0 |
|
Buy Now | |
DISTI #
56031.1
|
TestEquity LLC | Amphenol RF 115101-20-M0.75 RF Cable, BNC Straight Plug to BNC Straight Plug, RG-59, 750mm L, 75 Ohm | 0 |
|
$12.9600 | Buy Now |