Part Details for 115101-20-M30.0 by Amphenol RF
Overview of 115101-20-M30.0 by Amphenol RF
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 115101-20-M30.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X4495
|
Newark | Rf Coax Cable, Rg59, Bnc Plug, 30M, Black, Connector Type A:Bnc Straight Plug, Connector Type B:Bnc Straight Plug, Coaxial Cable Type:Rg59, Impedance:75Ohm, Cable Length - Imperial:98.4Ft, Cable Length - Metric:30M Rohs Compliant: Yes |Amphenol Rf 115101-20-M30.0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$67.4800 / $83.7300 | Buy Now |
DISTI #
ACX2406-ND
|
DigiKey | CBL ASSY BNC PLUG TO PLUG 30M Min Qty: 1 Lead time: 12 Weeks Container: Bag |
20 In Stock |
|
$66.7722 / $82.8600 | Buy Now |
DISTI #
70369109
|
RS | BNC Straight Plug to BNC Straight Plug on RG-59 cable, 30 Meters | Amphenol RF 115101-20-M30.0 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$79.5500 | RFQ |
DISTI #
AMR115101-20-M30.0
|
Heilind Electronics | BNC STRAIGHT PLUG TO BNC STRAI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BNC Straight Plug to BNC Straight Plug on RG-59 cable 30 Meters RoHS: Compliant | 0 |
|
$56.9400 / $86.6100 | Buy Now |
DISTI #
AMR115101-20-M30.0
|
Interstate Connecting Components | BNC STRAIGHT PLUG TO BNC STRAI | 0 |
|
Buy Now | |
DISTI #
115101-20-M30.0
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$60.2600 / $63.0800 | Buy Now |
DISTI #
2490283
|
element14 Asia-Pacific | RF COAX CABLE, RG59, BNC PLUG, 30M, BLACK RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$67.2170 / $83.4078 | Buy Now |
DISTI #
2490283
|
Farnell | RF COAX CABLE, RG59, BNC PLUG, 30M, BLACK RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 5 Days Container: Each | 1 |
|
$72.6224 / $90.1126 | Buy Now |
DISTI #
56039.1
|
TestEquity LLC | Amphenol RF 115101-20-M30.0 RF Cable, BNC Straight Plug to BNC Straight Plug, RG-59, 30m L, 75 Ohm | 0 |
|
$80.6300 | Buy Now |