There are no models available for this part yet.
Overview of 115101-30-24.00 by Amphenol RF
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10155115-101LF | Amphenol Communications Solutions | Back Plane Connectors,2 mm Hard Metric Series, Millipacs,High speed RA Receptacle type B22, shielded, SI performance as per cPCI 2.3 |
Price & Stock for 115101-30-24.00 by Amphenol RF
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
86W5670
|
Newark | Rf Cable Assembly, Bnc Straight Plug, 24", Lmr100, Connector Type A:Bnc Straight Plug, Connector Type B:Bnc Straight Plug, Coaxial Cable Type:Lmr-100, Impedance:50Ohm, Cable Length - Imperial:2Ft, Cable Length - Metric:610Mm Rohs Compliant: Yes |Amphenol Rf 115101-30-24.00 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.6500 / $18.3400 | Buy Now | |
DISTI #
ACX2309-ND
|
DigiKey | CBL ASSY BNC PLUG TO PLUG 24" Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.3476 | Buy Now | |
DISTI #
3937-115101-30-24.00-ND
|
DigiKey | CBL ASSY BNC PLUG TO PLUG 24" Min Qty: 25 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
70278214
|
RS | BNC Straight Plug to BNC Straight Plug on LMR-100, 24" | Amphenol RF 115101-30-24.00 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$18.9100 / $21.5000 | RFQ | |
DISTI #
AMR115101-30-24.00
|
Heilind Electronics | BNC STRAIGHT PLUG TO BNC STRAI | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | BNC Straight Plug to BNC Straight Plug on LMR-100 cable 24 inches RoHS: Compliant | 0 |
|
$12.6100 / $20.2100 | Buy Now | ||
DISTI #
AMR115101-30-24.00
|
Interstate Connecting Components | BNC STRAIGHT PLUG TO BNC STRAI | 0 |
|
Buy Now | ||
DISTI #
115101-30-24.00
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$13.6100 / $15.0200 | Buy Now | |
DISTI #
56049.1
|
TestEquity LLC | Amphenol RF 115101-30-24.00 RF Cable, BNC Straight Plug to BNC Straight Plug, Times LMR-100A, 24" L, 50 Ohm | 0 |
|
$14.8300 | Buy Now |
CAD Models for 115101-30-24.00 by Amphenol RF
Part Data Attributes for 115101-30-24.00 by Amphenol RF
|
|
---|---|
Samacsys Manufacturer
|
Amphenol RF
|