Part Details for 115101-35-18.00 by Amphenol RF
Overview of 115101-35-18.00 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 115101-35-18.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC2531
|
Newark | Rf Coax, Bnc Plug-Bnc Plug, 457Mm, Connector Type A:Bnc Straight Plug, Connector Type B:Bnc Straight Plug, Coaxial Cable Type:Belden 179Dt, Impedance:75Ohm, Cable Length - Imperial:18", Cable Length - Metric:457Mm, Jacket Color:- Rohs Compliant: Yes |Amphenol Rf 115101-35-18.00 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.7800 / $23.4700 | Buy Now |
DISTI #
115101-35-18.00-ND
|
DigiKey | CBL ASSY BNC PLUG TO PLUG 18" Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$20.9932 | Buy Now |
DISTI #
71676002
|
RS | BNC Straight Plug to BNC Straight Plug on Belden 179DT cable, 18 inches | Amphenol RF 115101-35-18.00 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$22.5100 / $23.4500 | RFQ |
DISTI #
AMR115101-35-18.00
|
Heilind Electronics | BNC STRAIGHT PLUG TO BNC STRAI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BNC Straight Plug to BNC Straight Plug on Belden 179DT cable 18 inches RoHS: Compliant | 0 |
|
$17.8300 / $23.6100 | Buy Now |
DISTI #
AMR115101-35-18.00
|
Interstate Connecting Components | BNC STRAIGHT PLUG TO BNC STRAI | 0 |
|
Buy Now | |
DISTI #
115101-35-18.00
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$17.1900 | Buy Now |
DISTI #
56054.1
|
TestEquity LLC | Amphenol RF 115101-35-18.00 RF Cable, BNC Straight Plug to BNC Straight Plug, Belden 179DT, 18" L, 75 Ohm | 0 |
|
$21.6000 | Buy Now |