Part Details for 11511811 by TE Connectivity
Overview of 11511811 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 11511811
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3845-11511811-ND
|
DigiKey | TERMINAL BLOCK, 8MM, 50A, GRY, S Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
2396 In Stock |
|
$2.1200 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ |
Part Details for 11511811
11511811 CAD Models
11511811 Part Data Attributes
|
11511811
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
11511811
TE Connectivity
Modular Terminal Block, 50A, 6mm2, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | POLYAMIDE, UL 94V-0 | |
Fastening Method | SCREW CLAMP | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 1 | |
Rated Current | 50 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 8 AWG |
Alternate Parts for 11511811
This table gives cross-reference parts and alternative options found for 11511811. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 11511811, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
011511811 | Modular Terminal Block, 50A, 6mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 11511811 vs 011511811 |