1153-32-0519
Description: PCB Terminal,

Overview of 1153-32-0519 by Concord Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
PCV-1-153-10L Coilcraft Inc General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT
MSS5131-153MLC Coilcraft Inc General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT
MSS7331-153MLB Coilcraft Inc General Purpose Inductor, 15uH, 20%, Ferrite-Core, 2929,

CAD Models for 1153-32-0519 by Concord Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1153-32-0519 by Concord Electronics Inc

1153-32-0519
Concord Electronics Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CONCORD ELECTRONICS INC
Reach Compliance Code
compliant
Terminal Gender
MALE
Terminal and Terminal Block Type
PCB TERMINAL
Want to compare parts?
  1. 1153-32-0519
    Concord Electronics Inc
    PCB Terminal,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1153-32-0519 by Concord Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1153-32-0519 by Concord Electronics Inc

Select Manufacturer
Which Manufacturer of 1153-32-0519 would you like to use for your alert(s)?
  • Please alert me when 1153-32-0519 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1153-32-0519 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1153-32-0519 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1153-32-0519 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1153-32-0519.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1153-32-0519 by Concord Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: