Part Details for 1153078 by Phoenix Contact
Overview of 1153078 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1153078
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1153078-ND
|
DigiKey | SECURITY ROUTER WITH UNMANAGED S Min Qty: 1 Lead time: 8 Weeks Container: Box |
86 In Stock |
|
$748.1200 | Buy Now |
DISTI #
651-1153078
|
Mouser Electronics | Routers Router FL MGUARD1105 | 29 |
|
$748.1200 | Buy Now |
DISTI #
72494729
|
RS | FL MGUARD 1105 | Phoenix Contact 1153078 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$897.7500 | RFQ |
|
Onlinecomponents.com | Phoenix Contact Router FL MGUARD 1105 - 1153078 |
6 In Stock 9 Factory Stock |
|
$718.9800 / $729.8700 | Buy Now |
DISTI #
000000000006184386
|
Sager | Routers Router FL MGUARD1105 Min Qty: 1 | 12 |
|
$765.0000 / $770.0000 | Buy Now |
|
Master Electronics | Phoenix Contact Router FL MGUARD 1105 - 1153078 |
6 In Stock 9 Factory Stock |
|
$718.9800 / $729.8700 | Buy Now |
Part Details for 1153078
1153078 CAD Models
1153078 Part Data Attributes:
|
1153078
Phoenix Contact
Buy Now
|
Compare Parts:
1153078
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |