Part Details for 1153079 by Phoenix Contact
Overview of 1153079 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1153079
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK8115
|
Newark | Connectors |Phoenix Contact 1153079 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-1153079-ND
|
DigiKey | SECURITY ROUTER, INTELLIGENT STA Min Qty: 1 Lead time: 12 Weeks Container: Box |
33 In Stock |
|
$725.9200 | Buy Now |
DISTI #
651-1153079
|
Mouser Electronics | Routers Router FL MGUARD1102 | 22 |
|
$677.7400 / $694.6800 | Buy Now |
DISTI #
72494730
|
RS | FL MGUARD 1102 | Phoenix Contact 1153079 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 3 |
|
$755.8200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2 In Stock 130 Factory Stock |
|
$719.1000 / $771.5800 | Buy Now |
DISTI #
000000000006184385
|
Sager | Routers Router FL MGUARD1102 Min Qty: 1 | 34 |
|
$650.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2 In Stock 130 Factory Stock |
|
$719.1000 / $771.5800 | Buy Now |