Part Details for 115339-0020 by ITT Interconnect Solutions
Overview of 115339-0020 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDVVYG0002-002M | Amphenol Cables on Demand | Amphenol SF-NDVVYG0002-002M 2m (6.6') 400GbE OSFP Cable - Amphenol 400-Gigabit Ethernet Passive Copper OSFP Cable (28 AWG) – OSFP to OSFP 2m (6.6') | |
SF-NDYYYH0002-002M | Amphenol Cables on Demand | Amphenol SF-NDYYYH0002-002M 2m (6.6') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 27 AWG) - QSFP-DD to QSFP-DD | |
CO-058BNCX200-200 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-200 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 200ft |
Price & Stock for 115339-0020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R5742
|
Newark | D Sub Rohs Compliant: Yes |Itt Cannon 115339-0020 RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0200 / $3.1200 | Buy Now |
DISTI #
115339-0020
|
Avnet Americas | Connector Accessories Endbell Thermoplastic Black - Bulk (Alt: 115339-0020) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Bulk | 1095 |
|
$2.5000 / $3.7000 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Plastic Endbell Straight Thermoplastic Black RoHS: Compliant |
1322 In Stock 30 On Order |
|
$2.1800 / $3.6000 | Buy Now |
DISTI #
69225985
|
Verical | 115339-0020 Min Qty: 28 Package Multiple: 1 | Americas - 66 |
|
$2.2900 | Buy Now |
|
Quest Components | 25 |
|
$1.5150 / $3.0300 | Buy Now | |
DISTI #
DE115339-20
|
TTI | D-Sub Tools & Hardware DSUB DE SNAP PLASTIC B/S Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 510 In Stock |
|
$2.2600 / $3.1000 | Buy Now |
DISTI #
115339-0020
|
Avnet Abacus | Connector Accessories Endbell Thermoplastic Black (Alt: 115339-0020) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S138503550460
|
Chip1Stop | Connector Accessories | 66 |
|
$2.9100 / $2.9200 | Buy Now |
|
Master Electronics | Connector Accessories Plastic Endbell Straight Thermoplastic Black RoHS: Compliant |
1322 In Stock 30 On Order |
|
$2.1800 / $3.6000 | Buy Now |