Part Details for 1153A-10-AL by RAF Electronic Hardware
Overview of 1153A-10-AL by RAF Electronic Hardware
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F1153AGK(R)-GAK-AX | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F1153AGK(A)-GAK-AX | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for General Purpose Applications (Non Promotion), , / | |
UPD78F1153AGC(R)-GAD-AX | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for General Purpose Applications (Non Promotion) |
Price & Stock for 1153A-10-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Spacer Round Aluminum RoHS: Compliant |
1500 In Stock 1141 Factory Stock |
|
$0.1948 / $1.2100 | Buy Now |
DISTI #
60872263
|
Verical | Spacer Round Aluminum Min Qty: 60 Package Multiple: 30 Date Code: 2136 | Americas - 1500 |
|
$0.7411 / $1.4950 | Buy Now |
DISTI #
RAF1153A-10-AL
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics | Spacer Round Aluminum RoHS: Compliant |
1500 In Stock 1141 Factory Stock |
|
$0.1948 / $1.2100 | Buy Now |