Part Details for 1154-6-S by RAF Electronic Hardware
Overview of 1154-6-S by RAF Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS5131-154MLB | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
C1154-BLB | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
C1154-BL | Coilcraft Inc | SMPS Transformer, 9.1W |
Price & Stock for 1154-6-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 25 Factory Stock |
|
$0 | Buy Now |