Part Details for 1154940000 by Weidmüller Interface GmbH & Co. KG
Overview of 1154940000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1154940000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87T4908
|
Newark | Sl 5.08Hc/18/90B 3.2Sn Or Bx |Weidmuller 1154940000 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2900 / $6.5500 | Buy Now |
DISTI #
1154940000-ND
|
DigiKey | TERM BLOCK HDR 18POS 5.08MM Min Qty: 20 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.5575 | Buy Now |
DISTI #
1154940000
|
Avnet Americas | Connector Wire to Board Male Header 18 Position 5.08mm Right Angle Solder Through Hole Orange Box (Alt: 1154940000) Min Qty: 20 Package Multiple: 20 | 0 |
|
RFQ | |
DISTI #
470-1154940000
|
Mouser Electronics | Fixed Terminal Blocks SL 5.08HC/18/90B 3.2SN OR BX | 0 |
|
$3.3400 / $7.2700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1800 / $4.9000 | Buy Now |