Part Details for 1155010000 by Weidmüller Interface GmbH & Co. KG
Overview of 1155010000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1155010000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87T4913
|
Newark | Sl 5.08Hc/23/90B 3.2Sn Or Bx |Weidmuller 1155010000 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4800 / $8.3700 | Buy Now |
DISTI #
1155010000-ND
|
DigiKey | TERM BLOCK HDR 23POS 5.08MM Min Qty: 20 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.5870 | Buy Now |
DISTI #
1155010000
|
Avnet Americas | Connector Wire to Board Male Header 23 Position 5.08mm Right Angle Solder Through Hole Orange Box (Alt: 1155010000) Min Qty: 20 Package Multiple: 20 | 0 |
|
RFQ | |
DISTI #
470-1155010000
|
Mouser Electronics | Fixed Terminal Blocks SL 5.08HC/23/90B 3.2SN OR BX | 0 |
|
$4.1700 / $8.3400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.1200 / $5.4100 | Buy Now |
DISTI #
1155010000
|
Avnet Americas | Connector Wire to Board Male Header 23 Position 5.08mm Right Angle Solder Through Hole Orange Box (Alt: 1155010000) Min Qty: 20 Package Multiple: 20 | 0 |
|
RFQ |