Part Details for 1155310000 by Weidmüller Interface GmbH & Co. KG
Overview of 1155310000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1155310000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87T4937
|
Newark | Sl 5.08Hc/24/90 3.2Sn Bk Bx |Weidmuller 1155310000 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7100 / $8.7300 | Buy Now |
DISTI #
1155310000
|
Avnet Americas | Connector Wire to Board Male Header 24 Position 5.08mm Right Angle Solder Through Hole Black Box (Alt: 1155310000) Min Qty: 20 Package Multiple: 20 | 0 |
|
RFQ | |
DISTI #
470-1155310000
|
Mouser Electronics | Fixed Terminal Blocks SL 5.08HC/24/90 3.2SN BK BX | 0 |
|
$5.5300 / $8.7100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.3000 / $5.6400 | Buy Now |