There are no models available for this part yet.
Overview of 1156430000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1156430000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44T5439
|
Newark | Sv 7.62Hp/05/270Msf4 Sc/08R Sn Bk Bx |Weidmuller 1156430000 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7900 / $11.9100 | Buy Now | |
DISTI #
1156430000-ND
|
DigiKey | TERM BLOCK HDR 13POS 7.62MM Min Qty: 30 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.3707 | Buy Now | |
DISTI #
1156430000
|
Avnet Americas | Connector Power Male Header 5 Position 7.62mm Right Angle Solder Through Hole Black (Alt: 1156430000) RoHS: Compliant Min Qty: 30 Package Multiple: 30 | 0 |
|
RFQ | ||
DISTI #
470-1156430000
|
Mouser Electronics | Fixed Terminal Blocks SV 7.62HP/05/270MSF4 SC/08R SN BK BX RoHS: Compliant | 0 |
|
$5.8200 / $10.5000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.8700 / $7.2000 | Buy Now |