Part Details for 1156870000 by Weidmüller Interface GmbH & Co. KG
Overview of 1156870000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1156870000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T5478
|
Newark | Sv 7.62Hp/03/90Msf2 Sc/08R Sn Bk Bx |Weidmuller 1156870000 RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0100 / $9.1900 | Buy Now |
DISTI #
1156870000-ND
|
DigiKey | TERM BLOCK HDR 11POS 7.62MM Min Qty: 36 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9636 | Buy Now |
DISTI #
1156870000
|
Avnet Americas | Connector Power Header 3Power/8Signal Position 7.62mm Solder Right Angle Through Hole 14 Terminal 1 Port Box (Alt: 1156870000) Min Qty: 36 Package Multiple: 36 | 0 |
|
$4.3669 / $5.0307 | Buy Now |
DISTI #
470-1156870000
|
Mouser Electronics | Fixed Terminal Blocks SV 7.62HP/03/90MSF2 SC/08R SN BK BX RoHS: Compliant | 0 |
|
$4.6700 / $9.1600 | Order Now |
|
Onlinecomponents.com | Conn Power M 3Power/4Signal POS 7.62mm Solder RA Thru-Hole 10 Terminal 1 Port Box RoHS: Compliant | 0 |
|
$4.5300 / $5.5600 | Buy Now |