Part Details for 116-08012 by HellermannTyton
Overview of 116-08012 by HellermannTyton
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 116-08012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK9465
|
Newark | Cable Tie, 210Mm Lg, Nylon 6.6, 355N Rohs Compliant: Yes |Hellermanntyton 116-08012 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 2 |
|
$10.8600 / $15.0500 | Buy Now |
DISTI #
T80R-PA66-RD
|
TME | Cable tie, L: 210mm, W: 4.7mm, polyamide, 355N, red, Ømax: 55mm, T80R Min Qty: 100 | 0 |
|
$0.1130 / $0.1400 | RFQ |
DISTI #
12H4759
|
Bürklin Elektronik | Cable tie internally serrated, polyamide, (L x W) 210 x 4.7 mm, bundle-Ø 1.5 to 55 mm, red, -40 to 85 °C Min Qty: 10 | 1475 |
|
$0.0919 / $0.1731 | Buy Now |