Part Details for 116-507 by Altech Corporation
Overview of 116-507 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 116-507
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK1775
|
Newark | Ps1818-11-T, 182X180X111Mm Enclosure |Altech 116-507 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.0500 / $54.2000 | Buy Now |
DISTI #
116-507-ND
|
DigiKey | BOX PLASTIC 7.17"L X 7.09"W Min Qty: 2 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.0200 | Buy Now |
DISTI #
845-116507
|
Mouser Electronics | Enclosures for Industrial Automation PS1818-11-t, 182x180x111mm Enclosure | 0 |
|
$39.3400 / $40.1900 | Order Now |
DISTI #
70075323
|
RS | Junction Box, Polystyrene, 7.17 in., 6.81 in., 3.54 in., -40 to 70 C | Altech Corp 116-507 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 2 |
|
$34.9400 / $41.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Lead time: 9 Weeks | 0 |
|
$35.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 71 Factory Stock |
|
$36.5800 / $45.2100 | Buy Now |
|
Powell Electronics | PS1818-11-t, 182x180x111mm Enclosure Min Qty: 2 | 47 |
|
$45.8500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 71 Factory Stock |
|
$36.5800 / $45.2100 | Buy Now |
DISTI #
10110824
|
TestEquity LLC | Altech 116-507 PS1818-11-t, 182x180x111mm Enclosure Polystyrene, Transp Lid, PG Knockout | 0 |
|
$44.3700 | Buy Now |