Part Details for 1160 by Heyco
Overview of 1160 by Heyco
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC1802
|
Newark | Sr 6N4-4 Original Strain Relief Bushings |Heyco 1160 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3720-1160-ND
|
DigiKey | SR 6N4-4 BLACK Min Qty: 1 Lead time: 3 Weeks Container: Box |
2703 In Stock |
|
$0.0414 / $0.1000 | Buy Now |
DISTI #
836-1160
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips SR 6N4-4 RoHS: Compliant | 6719 |
|
$0.0690 / $0.1400 | Buy Now |
DISTI #
72068290
|
RS | Strain Relief Bushing, Nylon 6/6, Mounting Hole Size 0.6250 in, SR Series | Heyco 1160 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1280 / $0.1500 | RFQ |
|
Future Electronics | Black SR 6N4-4 Straight Through Flat Cable Heyco® Original Strain Relief Bushing RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 4000Bulk |
|
$0.0677 / $0.0821 | Buy Now |
|
Bisco Industries | 542 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0445 / $0.0845 | Buy Now |
DISTI #
66756749
|
Verical | Cable Accessories Bushing Nylon Black Min Qty: 158 Package Multiple: 1 | Americas - 542 |
|
$0.2626 / $0.4437 | Buy Now |
DISTI #
HEY1160
|
DB Roberts | SR 6N4-4 BLACK | 0 |
|
RFQ | |
|
New Advantage Corporation | Black SR 6N4-4 Straight Through Flat Cable Heyco� Original Strain Relief Bushing RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 8000 |
|
$0.0687 / $0.0736 | Buy Now |