Part Details for 1160 by Laird Performance Material
Overview of 1160 by Laird Performance Material
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2011-601ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER2011-601MLD | Coilcraft Inc | General Purpose Inductor, 0.6uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2011-601 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for 1160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1160
|
Avnet Americas | Q-Zorb Single Band Absorber Silicon with Pressure Sensitive Adhesive 1mm Thickness - Bulk (Alt: 1160) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
739-1160
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding RFSB,SIL,16,PSA,SH RoHS: Compliant | 0 |
|
$466.4900 | Order Now |
DISTI #
1160
|
TTI | EMI Gaskets, Sheets, Absorbers & Shielding RFSB,SIL,16,PSA,SH RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 2 Container: Bulk | Americas - 0 |
|
Buy Now |