Part Details for 1160930300 by Weidmüller Interface GmbH & Co. KG
Overview of 1160930300 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1160930300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC4008
|
Newark | Sail-M8Gm8Sg-4S3.0Uie |Weidmuller 1160930300 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.4300 / $50.0400 | Buy Now |
DISTI #
281-1160930300-ND
|
DigiKey | CBL CIRC 4POS MALE TO MALE 9.84' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
5 In Stock |
|
$50.1200 | Buy Now |
DISTI #
1160930300
|
Avnet Americas | Cable Assembly 4 Position M8 Circular to 4 Position M8 Circular Plug to Plug PUR 0.15mm2 3m - Bulk (Alt: 1160930300) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1160930300
|
Mouser Electronics | Sensor Cables / Actuator Cables SAIL-M8GM8SG-4S3.0UIE RoHS: Compliant | 0 |
|
$38.8100 / $46.0100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$33.7800 / $44.7100 | Buy Now |