Part Details for 1160930350 by Weidmüller Interface GmbH & Co. KG
Overview of 1160930350 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1160930350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC4009
|
Newark | Sail-M8Gm8Sg-4S3.5Uie |Weidmuller 1160930350 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.9800 / $51.8200 | Buy Now |
DISTI #
281-1160930350-ND
|
DigiKey | SAIL-M8GM8SG-4S3.5UIE Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$63.8700 | Buy Now |
DISTI #
1160930350
|
Avnet Americas | Cable Assembly 4 Position M8 Circular to 4 Position M8 Circular Plug to Plug PUR 0.15mm2 3.5m - Bulk (Alt: 1160930350) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1160930350
|
Mouser Electronics | Sensor Cables / Actuator Cables SAIL-M8GM8SG-4S3.5UIE RoHS: Compliant | 0 |
|
$36.3900 / $45.1500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.9700 / $46.3000 | Buy Now |