-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Terminal Block Accessory, Ferrule, Copper,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
288-1014-ND
|
DigiKey | CONN FERRULE DIN 18AWG RED Min Qty: 1 Lead time: 8 Weeks Container: Bag |
28470 In Stock |
|
$0.0833 / $0.2000 | Buy Now |
DISTI #
70037440
|
RS | Ferrule 18 AWG Insulated Wire Ferrule 6 mm 25 mm 3 mm (Min.) Copper Red | American Electrical Inc. 1161010 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 5 Weeks, 0 Days Container: Package | 2 |
|
$39.5800 / $51.4100 | Buy Now |
|
Quest Components | 12 |
|
$0.4368 / $0.5460 | Buy Now | |
|
Master Electronics | Red Wire Ferrule Connector DIN 18 AWG (1.00mm2) Single Wire RoHS: Compliant |
7 In Stock 221 Factory Stock |
|
$30.3500 / $42.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1161010
American Electrical Inc
Buy Now
Datasheet
|
Compare Parts:
1161010
American Electrical Inc
Terminal Block Accessory, Ferrule, Copper,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMERICAN ELECTRICAL INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | American Electrical Inc. | |
Additional Feature | STANDARD: DIN 46228 | |
Approvals | DIN | |
Assembly Item Name | FERRULE | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | YES | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Material | COPPER | |
Wire Size-Max | 18 AWG |