Part Details for 11618 by HELUKABEL
Overview of 11618 by HELUKABEL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54111-116180800LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded vertical stacked header, Through Hole, Single Row, 18 Positions, 2.54mm (0.100in) Pitch. | |
V62/11618-01XE | Texas Instruments | Dual remote and local temperature sensor with N-factor and series-R correction 8-SOT-23 -55 to 125 |
Price & Stock for 11618
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JZ600YCY5G35
|
TME | Wire, JZ-600-Y-CY, 5G35mm2, shielded,tinned copper braid, PVC Min Qty: 1 | 0 |
|
$55.7500 / $79.6500 | RFQ |
Part Details for 11618
11618 CAD Models
11618 Part Data Attributes
|
11618
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
11618
HELUKABEL
Wire And Cable, 5 Conductor(s), 2AWG, 0.6V, Control Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HELUKABEL GMBH | |
Reach Compliance Code | unknown | |
Additional Feature | OIL/UV RESISTANT | |
Application | MEASURING AND CONTROL CABLE IN MACHINE TOOLS, CONVEYOR BELTS | |
Approvals | CE | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 35 mm2 | |
DIN Conformance | YES | |
Diameter | 38.6 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Jacket Material | POLYVINYLCHLORIDE | |
MIL Conformance | NO | |
Number of Conductors | 5 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 0.6 V | |
Shielding | YES | |
Wire Gauge | 2 AWG | |
Wire and Cable Name | CONTROL CABLE |