Part Details for 1162480 by Phoenix Contact
Overview of 1162480 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1162480
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1162480-ND
|
DigiKey | 36-PIN (HIGH-DENSITY) 1.0 M CABL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
5 In Stock |
|
$174.4206 / $205.2000 | Buy Now |
DISTI #
651-1162480
|
Mouser Electronics | Specialized Cables VIP-PA-50/26/ 1,0M/1756/023 RoHS: Compliant | 5 |
|
$183.9500 / $210.2400 | Buy Now |
DISTI #
74767587
|
RS | VIP-PA-50/26/ 1,0M/1756/023, 36-pin (high-density) 1.0 M cable, 1x FLK50 | Phoenix Contact 1162480 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$199.7300 / $210.2400 | RFQ |
|
Onlinecomponents.com | 0 |
|
$173.7200 / $191.7500 | Buy Now | |
DISTI #
000000000007171863
|
Sager | VIP-PA-50/26/ 1 0M/1756/023 Min Qty: 1 | 0 |
|
$207.8000 / $223.8000 | Buy Now |
|
Master Electronics | 0 |
|
$173.7200 / $191.7500 | Buy Now | |
|
Neutron USA | Front adapter, with connected cables for 1756 I/O, Field: 50pos 1Conn, 1m cable, VIP-PA-50/26/ 1,0M/1756/023 | 5 |
|
$461.6900 | Buy Now |
Part Details for 1162480
1162480 CAD Models
1162480 Part Data Attributes:
|
1162480
Phoenix Contact
Buy Now
|
Compare Parts:
1162480
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |