Part Details for 1163014 by American Electrical Inc
Overview of 1163014 by American Electrical Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 1163014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
288-1656-ND
|
DigiKey | CONN FERRULE T TYPE 26-28AWG BRN Min Qty: 1 Lead time: 8 Weeks Container: Bag |
1216 In Stock |
|
$0.1011 / $0.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$35.6600 / $70.4300 | Buy Now |
Part Details for 1163014
1163014 CAD Models
1163014 Part Data Attributes
|
1163014
American Electrical Inc
Buy Now
Datasheet
|
Compare Parts:
1163014
American Electrical Inc
Terminal Block Accessory, Ferrule, Copper,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMERICAN ELECTRICAL INC | |
Reach Compliance Code | unknown | |
Assembly Item Name | FERRULE | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Material | COPPER | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |