Part Details for 1164B 0101000 by Belden Inc
Overview of 1164B 0101000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1164B 0101000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04F5535
|
Newark | 3 #26 Fpe Sh Pvc Pvc/ Black |Belden 1164B 0101000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$3,517.7600 / $3,789.9600 | Buy Now |
DISTI #
BEL30351-1000-ND
|
DigiKey | 3 #26 FPE SH PVC PVC Min Qty: 1000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.8973 | Buy Now |
DISTI #
566-1164B-1000
|
Mouser Electronics | Coaxial Cables 26AWG 3PR SHIELD 1000ft SPOOL BLACK RoHS: Compliant | 0 |
|
$3,490.1700 | Order Now |
DISTI #
71669127
|
RS | RGB Video Coax Cable, 26Awg/3c, DuoFoil Braid, PVC, Black | Belden 1164B 0101000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$3,595.3100 | RFQ |