Part Details for 1165940400 by Weidmüller Interface GmbH & Co. KG
Overview of 1165940400 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1165940400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH0522
|
Newark | Ie-C6Fp8Ld0400M40M40-D |Weidmuller 1165940400 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.7400 / $112.4200 | Buy Now |
DISTI #
281-1165940400-ND
|
DigiKey | COPPER DATA CABLE (ASSEMBLED) Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
1 In Stock |
|
$78.9622 / $97.9800 | Buy Now |
DISTI #
1165940400
|
Avnet Americas | Network Cable Assembly 8 Position RJ45 Plug to RJ45 Plug 40m Straight - Bulk (Alt: 1165940400) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1165940400
|
Mouser Electronics | Ethernet Cables / Networking Cables IE-C6FP8LD0400M40M40-D RoHS: Compliant | 0 |
|
$78.7300 / $97.9800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$73.9700 / $93.8000 | Buy Now | |
DISTI #
1165940400
|
Avnet Americas | Network Cable Assembly 8 Position RJ45 Plug to RJ45 Plug 40m Straight - Bulk (Alt: 1165940400) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1165940400
|
Avnet Americas | Network Cable Assembly 8 Position RJ45 Plug to RJ45 Plug 40m Straight - Bulk (Alt: 1165940400) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |