Part Details for 11675-2 by Eaton Bussmann
Overview of 11675-2 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11675-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19C8862
|
Newark | Power Distribution Block |Eaton Bussmann 11675-2 Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.4100 / $26.0400 | Buy Now |
DISTI #
11675-2-ND
|
DigiKey | PWR DISTRIB BLOCK 2POS 40A 250V Min Qty: 96 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.7232 | Buy Now |
DISTI #
71338212
|
RS | Barrier Terminal Block, POWER DISTRIBUTION BLOCK | Bussmann by Eaton 11675-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$21.7700 / $23.6800 | RFQ |
DISTI #
000000000003483373
|
Sager | Barrier Terminal Blocks POWER DIST BLOCK Min Qty: 96 | 0 |
|
$19.7300 | Buy Now |