Part Details for 11689 by Festo
Overview of 11689 by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11689
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H-1/4-B
|
TME | Check valve, 0.4÷12bar, aluminium anodised, 1000l/min, -10÷60°C Min Qty: 1 | 0 |
|
$54.2600 / $62.6100 | RFQ |