Part Details for 116A by Essentra Components
Overview of 116A by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1116A | Analog Devices | LTC6103 Current Sense Demo Boa | |
DC2116A-B | Analog Devices | LTC4233 Demo Board - 10A Guara | |
EVAL-AD4116ASDZ | Analog Devices | Evaluation board |
Price & Stock for 116A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-116A-ND
|
DigiKey | TAPERED CAP - OD RANGE: 202.4 - Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
100 In Stock |
|
$3.2775 / $3.9700 | Buy Now |
DISTI #
144-116A
|
Mouser Electronics | Conduit Fittings & Accessories PLUG 7.970 - 8.140 CAP 8.050 - 7.880:LDPE BLUE RoHS: Compliant | 0 |
|
$2.8000 / $3.7800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$2.3900 | Buy Now |
|
Onlinecomponents.com | Tapered Cap - Outside Diameter Range 202.4 - 206.8 mm (7.970 - 8.140 in) - in)side Diameter Range 200.2 - 204.4 mm (7.880 - 8.047 in) - 26.2 mm (1.031 in) RoHS: Compliant | 0 |
|
$2.3200 / $3.5200 | Buy Now |
DISTI #
RIC116A
|
DB Roberts | 0 |
|
RFQ |