Part Details for 116RDB1R0C100TT by Kyocera AVX Components
Overview of 116RDB1R0C100TT by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 116RDB1R0C100TT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
116RDB1R0C100TT
|
Avnet Americas | AVX/ATC SLC FINISHED - Waffle Pack (Alt: 116RDB1R0C100TT) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Waffle Pack | 3600 Factory Stock |
|
$5.2047 | Buy Now |
DISTI #
581-116RDB1R0C100TT
|
Mouser Electronics | Specialty Ceramic Capacitors 100V 1.0pF Tol .25% Single Layer Cap RoHS: Compliant | 500 |
|
$1.1000 / $1.6800 | Buy Now |
|
Future Electronics | Single Layer Ceramic Capacitors RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$5.1100 / $5.1800 | Buy Now |
DISTI #
116RDB1R0C100TT
|
Richardson RFPD | SINGLE LAYER CAPACITORS RoHS: Compliant Min Qty: 1 | 0 |
|
$1.0800 | Buy Now |
Part Details for 116RDB1R0C100TT
116RDB1R0C100TT CAD Models
116RDB1R0C100TT Part Data Attributes
|
116RDB1R0C100TT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
116RDB1R0C100TT
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 25% +Tol, 25% -Tol, DB, 7.5% TC, 0.000001uF, Surface Mount, 0101, SINGLE LAYER CAPACITOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | SINGLE LAYER CAPACITOR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.000001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.305 mm | |
Length | 0.381 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 25% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0202 | |
Surface Mount | YES | |
Temperature Characteristics Code | DB | |
Temperature Coefficient | 7.5% ppm/°C | |
Terminal Shape | ONE SURFACE | |
Width | 0.381 mm |