Part Details for 11700A 0103000 by Belden Inc
Overview of 11700A 0103000 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLSC80103000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 100 mm high, FLS Series - RED | |
UE36A10103000T | Amphenol Communications Solutions | QSFP DD, High Speed Input Output, Surface mount Termination, 76 Contacts, 0.80mm (0.031in) Pitch. |
Price & Stock for 11700A 0103000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R3413
|
Newark | 4 Pr #24 Pp Fr Pvc Pvc/ Black |Belden 11700A 0103000 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$1.9100 | Buy Now |
DISTI #
BEL3164-3000-ND
|
DigiKey | CABLE CAT5E 8CON 24AWG BLK Min Qty: 3000 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.6047 | Buy Now |
DISTI #
566-11700A0103000
|
Mouser Electronics | Multi-Conductor Cables 4 PR #24 PP FR PVC PVC RoHS: Compliant | 0 |
|
$5,501.2100 | Order Now |