11700A 1NH1000
Belden Inc

Overview of 11700A 1NH1000 by Belden Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Price & Stock for 11700A 1NH1000 by Belden Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 05M3088
Newark 4 Pr #24 Pp Frpvc Pvc/ Teal 1Nh |Belden 11700A 1NH1000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL 0
  • 1 $2,056.8900
  • 5 $1,977.3400
  • 10 $1,909.1600
$1,909.1600 / $2,056.8900 Buy Now
DISTI # BEL2172-ND
DigiKey CABLE CAT5E 8CON 24AWG Min Qty: 1000 Lead time: 2 Weeks Container: Spool Temporarily Out of Stock
  • 1,000 $1.7102
$1.7102 Buy Now
DISTI # 566-11700A1NH1000
Mouser Electronics Multi-Conductor Cables 4 PR #24 PP FRPVC PVC RoHS: Compliant 0
  • 1 $1,846.7400
$1,846.7400 Order Now
DISTI # 71377084
RS DataTuff Cat5e, 24Awg/4Pr Solid, EtherNet/IP, PO/PVC, Teal | Belden 11700A 1NH1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil 0
  • 1 $1,865.2100
$1,865.2100 RFQ
DISTI # 11700A.1NH1000
TME Wire, U/UTP, 4x2x24AWG, industrial Ethernet,outdoor, 5e, wire, Cu Min Qty: 5 0
  • 5 $2.5600
  • 50 $2.1200
  • 100 $1.8900
  • 305 $1.6700
$1.6700 / $2.5600 RFQ

CAD Models for 11700A 1NH1000 by Belden Inc
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 11700A 1NH1000 by Belden Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 11700A 1NH1000 by Belden Inc

Select Manufacturer
Which Manufacturer of 11700A 1NH1000 would you like to use for your alert(s)?
  • Please alert me when 11700A 1NH1000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 11700A 1NH1000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 11700A 1NH1000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 11700A 1NH1000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 11700A 1NH1000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 11700A 1NH1000 by Belden Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: