There are no models available for this part yet.
Overview of 11703 by Goobay
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10117036-002LF | Amphenol Communications Solutions | HPCE VERT REC 16P12S | |
67117-032LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Through Hole, Double Row, 64 Position ,2.54mm (0.100in) Pitch. | |
10117036-001LF | Amphenol Communications Solutions | HPCE VT Receptacle 16P12S |
Price & Stock for 11703 by Goobay
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SCART-03/020LC
|
TME | Cable, SCART plug,both sides, 2m, black, shielded Min Qty: 1 | 26 |
|
$2.1200 / $3.0400 | Buy Now |