Part Details for 1170H96B1R by Amphenol Nexus
Overview of 1170H96B1R by Amphenol Nexus
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1170H96B1R
1170H96B1R CAD Models
1170H96B1R Part Data Attributes
|
1170H96B1R
Amphenol Nexus
Buy Now
Datasheet
|
Compare Parts:
1170H96B1R
Amphenol Nexus
Board Connector, 96 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMPHENOL NEXUS TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | GOLD FLASH | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Manufacturer Series | 1170 | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1170H96B1R
This table gives cross-reference parts and alternative options found for 1170H96B1R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1170H96B1R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMT-148-01-S-D Connectors | Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 1170H96B1R vs TMT-148-01-S-D |
G825096202 Connectors | Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Corporation | 1170H96B1R vs G825096202 |
4-826925-8 Connectors | 96 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 1170H96B1R vs 4-826925-8 |
TSW-148-09-T-D-RA Connectors | Board Connector, 96 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 1170H96B1R vs TSW-148-09-T-D-RA |
TFML-148-01-L-D-LC Connectors | Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 1170H96B1R vs TFML-148-01-L-D-LC |
4-826634-8 Connectors | CONNECTOR, 96 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 1170H96B1R vs 4-826634-8 |
008223096721004 Connectors | Board Connector, 96 Contact(s), 2 Row(s), Male | Kyocera AVX Components | 1170H96B1R vs 008223096721004 |
94412096110 Connectors | Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 1170H96B1R vs 94412096110 |
M22-078050L4805 Connectors | Board Connector, 96 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Harwin | 1170H96B1R vs M22-078050L4805 |
TFML-148-01-F-D-A Connectors | Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 1170H96B1R vs TFML-148-01-F-D-A |